-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Medium Blow, 1A, 250VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0234001.MXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5597
|
Newark | Cartridge Fuse, Medium Acting, 1A, 250V, Blow Characteristic:Medium Acting, Fuse Current:1A, Volt... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1779 |
|
$0.4850 / $0.9720 | Buy Now |
DISTI #
26K7763
|
Newark | Cartridge Fuse, Medium Acting, 1A, 250V, Blow Characteristic:Medium Acting, Fuse Current:1A, Volt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 149 |
|
$0.4850 / $1.0700 | Buy Now |
DISTI #
F2686-ND
|
DigiKey | FUSE GLASS 1A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
94 In Stock |
|
$0.4698 / $1.1900 | Buy Now |
DISTI #
576-0234001.MXP
|
Mouser Electronics | Cartridge Fuses 250V 1A Medium Acting RoHS: Compliant | 1120 |
|
$0.4690 / $1.0700 | Buy Now |
DISTI #
E02:0323_00227204
|
Arrow Electronics | Fuse Cartridge Medium Time Delay Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/U... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2504 | Europe - 999 |
|
$0.4634 / $0.9033 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Medium Time Delay Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bulk RoHS: Compliant | 0 |
|
$1.2800 / $1.8600 | Buy Now |
DISTI #
87355484
|
Verical | Fuse Cartridge Medium Time Delay Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/U... more RoHS: Compliant Min Qty: 131 Package Multiple: 1 | Americas - 1366 |
|
$0.5348 | Buy Now |
DISTI #
87866755
|
Verical | Fuse Cartridge Medium Time Delay Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/U... more RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2504 | Americas - 960 |
|
$0.4619 / $0.7813 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
DISTI #
0234001.MXP
|
TME | Fuse: fuse, 1A, 250VAC, medium time-lag, cylindrical,glass, 5x20mm Min Qty: 1 | 2003 |
|
$0.2620 / $0.7380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0234001.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0234001.MXP
Littelfuse Inc
Electric Fuse, Medium Blow, 1A, 250VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | MEDIUM | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.4 s |
The recommended storage temperature for the 0234001.MXP is -40°C to 125°C.
Yes, the 0234001.MXP is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum surge current rating for the 0234001.MXP is 100A.
Yes, the 0234001.MXP is AEC-Q200 qualified and suitable for use in automotive applications.
The operating frequency range for the 0234001.MXP is up to 1GHz.