Part Details for 023301.6MXF11P by Littelfuse Inc
Overview of 023301.6MXF11P by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 023301.6MXF11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2204
|
Newark | Fuse 5X20 P/Tail Rad. Formed M 1.6A/125V/ Bulk |Littelfuse 023301.6MXF11P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.3200 | Buy Now |
DISTI #
023301.6MXF11P-ND
|
DigiKey | FUSE GLASS 1.6A 125VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2349 | Buy Now |
DISTI #
576-023301.6MXF11P
|
Mouser Electronics | Cartridge Fuses 125V 1.6A Radial ED M P/Tail RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5000 / $5.2300 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1.6A 125VAC 5X20MM | 0 |
|
$2.2118 / $2.4330 | RFQ |
DISTI #
023301.6MXF11P
|
Relay Specialties | Cylindrical Fuse Min Qty: 1 | 0 |
|
RFQ |
Part Details for 023301.6MXF11P
023301.6MXF11P CAD Models
023301.6MXF11P Part Data Attributes
|
023301.6MXF11P
Littelfuse Inc
Buy Now
|
Compare Parts:
023301.6MXF11P
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |