Part Details for 0233001 by Littelfuse Inc
Overview of 0233001 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0233001
0233001 CAD Models
0233001 Part Data Attributes:
|
0233001
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0233001
Littelfuse Inc
Electric Fuse, Medium Blow, 1A, 125VAC, 10000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; KTL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 0233001
This table gives cross-reference parts and alternative options found for 0233001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0233001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3ABSI1 | Electric Fuse, Fast Blow, 1A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0233001 vs 3ABSI1 |
3ABSRI1 | Electric Fuse, Fast Blow, 1A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | 0233001 vs 3ABSRI1 |
AGA-V-1 | Electric Fuse, Fast Blow, 1A, 125VAC, 10000A (IR), Through Hole | Cooper Industries | 0233001 vs AGA-V-1 |
0232001.MXE125P | Electric Fuse, Medium Blow, 1A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0233001 vs 0232001.MXE125P |
TOO001 | Electric Fuse, Time Delay Blow, 1A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | 0233001 vs TOO001 |
0232001.MX125P | Electric Fuse, Medium Blow, 1A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0233001 vs 0232001.MX125P |
0233001. | Electric Fuse, Medium Blow, 1A, 125VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | 0233001 vs 0233001. |