Part Details for 0233001.MXBP by Littelfuse Inc
Overview of 0233001.MXBP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0233001.MXBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2185
|
Newark | Fuse 5X20 C/Code M 1A/125V (P)/ Bulk |Littelfuse 0233001.MXBP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5720 / $0.6210 | Buy Now |
DISTI #
0233001.MXBP-ND
|
DigiKey | FUSE GLASS 1A 125VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5938 | Buy Now |
DISTI #
576-0233001.MXBP
|
Mouser Electronics | Cartridge Fuses 125V 1A C/Code M RoHS: Compliant | 0 |
|
$0.5790 / $1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5270 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1A 125VAC 5X20MM | 0 |
|
$1.0210 / $1.1231 | RFQ |
Part Details for 0233001.MXBP
0233001.MXBP CAD Models
0233001.MXBP Part Data Attributes:
|
0233001.MXBP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0233001.MXBP
Littelfuse Inc
Electric Fuse, Medium Blow, 1A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | END CAP |
Alternate Parts for 0233001.MXBP
This table gives cross-reference parts and alternative options found for 0233001.MXBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0233001.MXBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0233001.MXP | Electric Fuse, Medium Blow, 1A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0233001.MXBP vs 0233001.MXP |
0233001XP | Electric Fuse, Medium Blow, 1A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0233001.MXBP vs 0233001XP |
0233001.XP | Electric Fuse, Medium Blow, 1A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0233001.MXBP vs 0233001.XP |
0233001.P | Electric Fuse, Medium Blow, 1A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0233001.MXBP vs 0233001.P |