Part Details for 023253 by Provertha Connectors Cables & Solutions GmbH
Overview of 023253 by Provertha Connectors Cables & Solutions GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 023253
023253 CAD Models
023253 Part Data Attributes
|
023253
Provertha Connectors Cables & Solutions GmbH
Buy Now
Datasheet
|
Compare Parts:
023253
Provertha Connectors Cables & Solutions GmbH
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROVERTHA CONNECTORS CABLES & SOLUTIONS GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: DIN 41652, IEC 807-3 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 023253
This table gives cross-reference parts and alternative options found for 023253. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 023253, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09665215702 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | HARTING Technology Group | 023253 vs 09665215702 |
023170 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 023253 vs 023170 |
023135 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 023253 vs 023135 |