Part Details for 02321.25MX125P by Littelfuse Inc
Overview of 02321.25MX125P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02321.25MX125P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2181
|
Newark | Fuse 5X20 S Meti B 1.25A/125V (P)/ Bulk |Littelfuse 02321.25MX125P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 / $0.5240 | Buy Now |
DISTI #
02321.25MX125P-ND
|
DigiKey | FUSE GLASS 1.25A 125VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5016 | Buy Now |
DISTI #
576-02321.25MX125P
|
Mouser Electronics | Cartridge Fuses 125V 1.25A METI Medium Acting RoHS: Compliant | 0 |
|
$0.4960 / $1.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.4450 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1.25A 125VAC 5X20MM | 0 |
|
$0.8691 / $0.9995 | RFQ |
Part Details for 02321.25MX125P
02321.25MX125P CAD Models
02321.25MX125P Part Data Attributes
|
02321.25MX125P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02321.25MX125P
Littelfuse Inc
Electric Fuse, Medium Blow, 1.25A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT | |
Blow Characteristic | MEDIUM | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 4 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; KC; PSE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |
Alternate Parts for 02321.25MX125P
This table gives cross-reference parts and alternative options found for 02321.25MX125P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02321.25MX125P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02321.25X125 | Electric Fuse, Medium Blow, 1.25A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 02321.25MX125P vs 02321.25X125 |
SOO1.25 | Electric Fuse, Time Delay Blow, 1.25A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | 02321.25MX125P vs SOO1.25 |
02321.25MXE125P | Electric Fuse, Medium Blow, 1.25A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 02321.25MX125P vs 02321.25MXE125P |