Part Details for 02321.25XW by Littelfuse Inc
Overview of 02321.25XW by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70232-148LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 24 Position, Straight, Press-Fit, Wide body. | |
70232-147LF | Amphenol Communications Solutions | 4 Row Signal Header, 24 Position, Straight, Press-Fit, Wide body | |
70232-124LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 24 Position, Straight, Press-Fit, Wide body. |
Part Details for 02321.25XW
02321.25XW CAD Models
02321.25XW Part Data Attributes
|
02321.25XW
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02321.25XW
Littelfuse Inc
Electric Fuse, Medium Blow, 1.25A, 250VAC, 100A (IR), Through Hole
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | MEDIUM | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 4 J | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | KTL; METI; PSE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 02321.25XW
This table gives cross-reference parts and alternative options found for 02321.25XW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02321.25XW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.3776.G | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 02321.25XW vs 0034.3776.G |
TR-1245UMFT1-25-R | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 100A (IR), Surface Mount, 4818, | Eaton Corporation | 02321.25XW vs TR-1245UMFT1-25-R |
02321.25XP | Electric Fuse, Medium Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 02321.25XW vs 02321.25XP |
GSA1-1/4 | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 02321.25XW vs GSA1-1/4 |
GSA-V1-1/4 | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 100A (IR), Through Hole, | Mersen Electrical Power | 02321.25XW vs GSA-V1-1/4 |
04651.25 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 02321.25XW vs 04651.25 |
STGS-V1-1/4 | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 100A (IR), Through Hole, | Mersen Electrical Power | 02321.25XW vs STGS-V1-1/4 |
2301.25M | Electric Fuse, Slow Blow, 1.25A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | 02321.25XW vs 2301.25M |
0034.3874.TR | Electric Fuse, Very Fast Blow, 1.25A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 02321.25XW vs 0034.3874.TR |
0034.5227 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 02321.25XW vs 0034.5227 |