Part Details for 0232003.MX125P by Littelfuse Inc
Overview of 0232003.MX125P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0232003.MX125P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2166
|
Newark | Fuse 5X20 S Meti B 3A/125V (P)/ Bulk |Littelfuse 0232003.MX125P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 / $0.5240 | Buy Now |
DISTI #
0232003.MX125P-ND
|
DigiKey | FUSE GLASS 3A 125VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5016 | Buy Now |
DISTI #
576-0232003.MX125P
|
Mouser Electronics | Cartridge Fuses 125V 3A METI Medium Acting RoHS: Compliant | 88 |
|
$0.4890 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4450 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 3A 125VAC 5X20MM | 0 |
|
$0.8661 / $0.9960 | RFQ |
Part Details for 0232003.MX125P
0232003.MX125P CAD Models
0232003.MX125P Part Data Attributes:
|
0232003.MX125P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0232003.MX125P
Littelfuse Inc
Electric Fuse, Medium Blow, 3A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT | |
Blow Characteristic | MEDIUM | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 17 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; KC; PSE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |
Alternate Parts for 0232003.MX125P
This table gives cross-reference parts and alternative options found for 0232003.MX125P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0232003.MX125P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0232003.X125 | Electric Fuse, Medium Blow, 3A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0232003.MX125P vs 0232003.X125 |
8AP3 | Electric Fuse, Fast Blow, 3A, 125VAC, 10000A (IR), Through Hole, | Bel Fuse | 0232003.MX125P vs 8AP3 |
233003 | Electric Fuse, MEDIUM BLOW ELECTRIC FUSE, 3A, 125VAC, 10000A (IR), INLINE/HOLDER | Littelfuse Inc | 0232003.MX125P vs 233003 |
3ABSI3 | Electric Fuse, Fast Blow, 3A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0232003.MX125P vs 3ABSI3 |
3ABSRI3 | Electric Fuse, Fast Blow, 3A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | 0232003.MX125P vs 3ABSRI3 |
FLA3 | Electric Fuse, Slow Blow, 3A, 125VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | 0232003.MX125P vs FLA3 |
0232003.PX125 | Electric Fuse, Medium Blow, 3A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0232003.MX125P vs 0232003.PX125 |