Part Details for 0231A450-ACC by Accortec Inc
Overview of 0231A450-ACC by Accortec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
863093CBCLF | Amphenol Communications Solutions | 863093CBCLF-KIT ACC HOODS 93C 25-37 | |
863093CEALF | Amphenol Communications Solutions | 863093CEALF-DSUB HD ACC ASY 93C 9-15 |
Price & Stock for 0231A450-ACC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 0231A450-ACC Accortec 1Gbps 1000Base-CWDM LH Single-mode Fiber 70km 1570nm Duplex LC Connector SFP Transceiver Module for H3C Compatible RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |