Part Details for 02312170-ACC by Accortec Inc
Results Overview of 02312170-ACC by Accortec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02312170-ACC Information
02312170-ACC by Accortec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 02312170-ACC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 02312170-ACC Accortec 1Gbps 1000Base-LH40 Single-mode Fiber 40km 1310nm Duplex LC Connector SFP Tran... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |