Part Details for 02302.25DRT3SP by Littelfuse Inc
Overview of 02302.25DRT3SP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70230-203LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 192 Positions. | |
10143702-302KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 2 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
70230-202LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 192 Positions. |
Part Details for 02302.25DRT3SP
02302.25DRT3SP CAD Models
02302.25DRT3SP Part Data Attributes
|
02302.25DRT3SP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02302.25DRT3SP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2.25A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLAINT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | TIME LAG | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 39 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 02302.25DRT3SP
This table gives cross-reference parts and alternative options found for 02302.25DRT3SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02302.25DRT3SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02302.25ERT3SP | Electric Fuse, Time Lag Blow, 2.25A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 02302.25DRT3SP vs 02302.25ERT3SP |
02302.25DRT2P | Electric Fuse, Time Lag Blow, 2.25A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 02302.25DRT3SP vs 02302.25DRT2P |
02302.25MXOP | Electric Fuse, Time Lag Blow, 2.25A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 02302.25DRT3SP vs 02302.25MXOP |
02302.25MXF1P | Electric Fuse, Time Lag Blow, 2.25A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 02302.25DRT3SP vs 02302.25MXF1P |
02302.25MXP | Electric Fuse, Time Lag Blow, 2.25A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 02302.25DRT3SP vs 02302.25MXP |
02302.25DRT2SP | Electric Fuse, Time Lag Blow, 2.25A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 02302.25DRT3SP vs 02302.25DRT2SP |
02302.25VXP | Electric Fuse, Time Lag Blow, 2.25A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 02302.25DRT3SP vs 02302.25VXP |
02302.25MXF17P | Electric Fuse, Time Lag Blow, 2.25A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 02302.25DRT3SP vs 02302.25MXF17P |
02302.25MXF23OP | Electric Fuse, Time Lag Blow, 2.25A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 02302.25DRT3SP vs 02302.25MXF23OP |
02302.25ERT3P | Electric Fuse, Time Lag Blow, 2.25A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 02302.25DRT3SP vs 02302.25ERT3P |