023003.5DAT1OP
Littelfuse Inc
Description: Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT

Overview of 023003.5DAT1OP by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 023003.5DAT1OP by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 023003.5DAT1OP by Littelfuse Inc

023003.5DAT1OP
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLAINT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Blow Characteristic
TIME LAG
Body Height
14.48 mm
Body Length or Diameter
4.7 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
110 J
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TAPE AND REEL
Rated Breaking Capacity
100 A
Rated Current
3.5 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
125 V
Reference Standard
CE; CSA; PSE; UL
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
PIN WIRE
Want to compare parts?
  1. 023003.5DAT1OP
    Littelfuse Inc
    Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT
    VS

Alternate Parts for 023003.5DAT1OP

This table gives cross-reference parts and alternative options found for 023003.5DAT1OP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 023003.5DAT1OP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
023003.5MXF1P Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023003.5DAT1OP vs 023003.5MXF1P
023003.5MXF16OP Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023003.5DAT1OP vs 023003.5MXF16OP
023003.5ERT2SP Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023003.5DAT1OP vs 023003.5ERT2SP
023003.5VXSP Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG, ROHS COMPLAINT Littelfuse Inc 023003.5DAT1OP vs 023003.5VXSP
023003.5MXF16P Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023003.5DAT1OP vs 023003.5MXF16P
023003.5MXSP Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG, ROHS COMPLAINT Littelfuse Inc 023003.5DAT1OP vs 023003.5MXSP
023003.5P Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 023003.5DAT1OP vs 023003.5P
023003.5VXP Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG, ROHS COMPLAINT Littelfuse Inc 023003.5DAT1OP vs 023003.5VXP
023003.5DRT4P Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023003.5DAT1OP vs 023003.5DRT4P
023003.5ERT1SP Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023003.5DAT1OP vs 023003.5ERT1SP
Part Number Description Manufacturer Compare
023003.5HXP Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG, ROHS COMPLAINT Littelfuse Inc 023003.5DAT1OP vs 023003.5HXP
023003.5ERT2SP Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023003.5DAT1OP vs 023003.5ERT2SP
023003.5MXF1P Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023003.5DAT1OP vs 023003.5MXF1P
023003.5MXF17P Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023003.5DAT1OP vs 023003.5MXF17P
023003.5VXSP Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG, ROHS COMPLAINT Littelfuse Inc 023003.5DAT1OP vs 023003.5VXSP
023003.5MXF16OP Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023003.5DAT1OP vs 023003.5MXF16OP
023003.5P Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 023003.5DAT1OP vs 023003.5P
023003.5MXF16P Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023003.5DAT1OP vs 023003.5MXF16P
023003.5DRT3SP Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023003.5DAT1OP vs 023003.5DRT3SP
023003.5DRT2SP Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023003.5DAT1OP vs 023003.5DRT2SP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 023003.5DAT1OP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 023003.5DAT1OP by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 023003.5DAT1OP would you like to use for your alert(s)?
  • Please alert me when 023003.5DAT1OP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 023003.5DAT1OP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 023003.5DAT1OP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 023003.5DAT1OP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 023003.5DAT1OP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 023003.5DAT1OP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: