023002.5DRT2SP
Littelfuse Inc
Description: Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT

Overview of 023002.5DRT2SP by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 023002.5DRT2SP by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 26K8325
Newark Cartridge Fuse, Time Delay, 2.5A, 250V, Blow Characteristic:Time Delay, Fuse Current:2.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:Slo-Blo 230 Series, Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 023002.5DRT2SP Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.8120
  • 2,000 $0.7660
  • 4,000 $0.6910
  • 6,000 $0.6660
  • 10,000 $0.6410
$0.6410 / $0.8120 Buy Now
DISTI # 023002.5DRT2SP-ND
DigiKey FUSE GLASS 2.5A 250VAC 125VDC Min Qty: 1500 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $0.6954
$0.6954 Buy Now
DISTI # 576-023002.5DRT2SP
Mouser Electronics Cartridge Fuses 250V 2.5A Slo-Blo 2AG RoHS: Compliant 0
  • 1,500 $0.7150
$0.7150 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks Container: Reel 0
Reel
  • 1,500 $0.6510
$0.6510 Buy Now
Ozdisan Elektronik FUSE GLASS 2.5A 250VAC 125VDC 0
  • 1 $1.1231
  • 1,500 $0.9766
$0.9766 / $1.1231 RFQ

CAD Models for 023002.5DRT2SP by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 023002.5DRT2SP by Littelfuse Inc

023002.5DRT2SP
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLAINT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Blow Characteristic
TIME LAG
Body Height
14.48 mm
Body Length or Diameter
4.7 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
50 J
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TAPE AND REEL
Rated Breaking Capacity
100 A
Rated Current
2.5 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
125 V
Reference Standard
CE; CSA; PSE; UL
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
PIN WIRE
Want to compare parts?
  1. 023002.5DRT2SP
    Littelfuse Inc
    Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT
    VS

Alternate Parts for 023002.5DRT2SP

This table gives cross-reference parts and alternative options found for 023002.5DRT2SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 023002.5DRT2SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
023002.5ERT1P Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023002.5DRT2SP vs 023002.5ERT1P
023002.5DRT3P Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023002.5DRT2SP vs 023002.5DRT3P
023002.5DRT1P Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023002.5DRT2SP vs 023002.5DRT1P
023002.5MXF16P Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023002.5DRT2SP vs 023002.5MXF16P
023002.5ERT3SP Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023002.5DRT2SP vs 023002.5ERT3SP
023002.5DRT4P Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023002.5DRT2SP vs 023002.5DRT4P
023002.5MXF23P Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023002.5DRT2SP vs 023002.5MXF23P
023002.5MXF32P Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023002.5DRT2SP vs 023002.5MXF32P
023002.5ERT3P Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023002.5DRT2SP vs 023002.5ERT3P
023002.5DAT1OP Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023002.5DRT2SP vs 023002.5DAT1OP
Part Number Description Manufacturer Compare
022902.5VXSP Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLAINT Littelfuse Inc 023002.5DRT2SP vs 022902.5VXSP
022902.5HXP Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 023002.5DRT2SP vs 022902.5HXP
022902.5HXSP Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLAINT Littelfuse Inc 023002.5DRT2SP vs 022902.5HXSP
023002.5DAT1P Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023002.5DRT2SP vs 023002.5DAT1P
023002.5MXF1P Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023002.5DRT2SP vs 023002.5MXF1P
023002.5DRT3P Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023002.5DRT2SP vs 023002.5DRT3P
023002.5ERT2SP Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023002.5DRT2SP vs 023002.5ERT2SP
023002.5MXF16OP Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023002.5DRT2SP vs 023002.5MXF16OP
023002.5ERT2P Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023002.5DRT2SP vs 023002.5ERT2P
023002.5MXSP Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 023002.5DRT2SP vs 023002.5MXSP

Related Parts for 023002.5DRT2SP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 023002.5DRT2SP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 023002.5DRT2SP by Littelfuse Inc

  • Please alert me when 023002.5DRT2SP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 023002.5DRT2SP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 023002.5DRT2SP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 023002.5DRT2SP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 023002.5DRT2SP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 023002.5DRT2SP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: