Part Details for 0230006.VXP by Littelfuse Inc
Overview of 0230006.VXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0230006.VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5323
|
Newark | Fuse 125V Sb Pt 2Ag Pb-Free 6A/ Bulk |Littelfuse 0230006.VXP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $4.6900 | Buy Now |
DISTI #
0230006.VXP-ND
|
DigiKey | FUSE GLASS 6A 125VAC/VDC AXIAL Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9820 | Buy Now |
DISTI #
576-0230006.VXP
|
Mouser Electronics | Cartridge Fuses 125V 6A Slo-Blo 2AG RoHS: Compliant | 0 |
|
$3.2000 / $4.6700 | Order Now |
DISTI #
75559586
|
RS | FUSE 125V SB PT 2AG Pb-FREE 6A | Littelfuse 0230006.VXP Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk |
0 Bulk |
|
$1.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $4.2300 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 6A 125VAC VDC AXIAL | 0 |
|
$7.6396 / $8.4036 | RFQ |
Part Details for 0230006.VXP
0230006.VXP CAD Models
0230006.VXP Part Data Attributes
|
0230006.VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0230006.VXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 6A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLAINT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 380 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 400 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 3 s |
Alternate Parts for 0230006.VXP
This table gives cross-reference parts and alternative options found for 0230006.VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0230006.VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0230006.DAT1P | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 6A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | 0230006.VXP vs 0230006.DAT1P |
0230006.MXF17OP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 6A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | 0230006.VXP vs 0230006.MXF17OP |
0230006.DRT1SSP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 6A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | 0230006.VXP vs 0230006.DRT1SSP |
0230006.MXF16P | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 6A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | 0230006.VXP vs 0230006.MXF16P |
0230006.MRT1EP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 6A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | 0230006.VXP vs 0230006.MRT1EP |
0230006.ERT1P | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 6A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | 0230006.VXP vs 0230006.ERT1P |
0230006.ERT3SP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 6A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | 0230006.VXP vs 0230006.ERT3SP |