0230001.MXF1P
Littelfuse Inc
Description: Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT

Overview of 0230001.MXF1P by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 0230001.MXF1P by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0230001.MXF1P by Littelfuse Inc

0230001.MXF1P
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLAINT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Blow Characteristic
TIME LAG
Body Height
14.48 mm
Body Length or Diameter
4.7 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
5 J
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated Breaking Capacity
35 A
Rated Current
1 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
125 V
Reference Standard
CE; CSA; PSE; UL
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
PIN WIRE
Want to compare parts?
  1. 0230001.MXF1P
    Littelfuse Inc
    Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT
    VS

Alternate Parts for 0230001.MXF1P

This table gives cross-reference parts and alternative options found for 0230001.MXF1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0230001.MXF1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0230001.ERT2P Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230001.MXF1P vs 0230001.ERT2P
0230001.DRT4P Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230001.MXF1P vs 0230001.DRT4P
0230001.MXF16P Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230001.MXF1P vs 0230001.MXF16P
0230001.VXP Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG, ROHS COMPLAINT Littelfuse Inc 0230001.MXF1P vs 0230001.VXP
0230001.HXSP Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG, ROHS COMPLAINT Littelfuse Inc 0230001.MXF1P vs 0230001.HXSP
0230001.ERT3P Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230001.MXF1P vs 0230001.ERT3P
0230001.DRT2SP Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230001.MXF1P vs 0230001.DRT2SP
0230001.MXP Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG, ROHS COMPLIANT Littelfuse Inc 0230001.MXF1P vs 0230001.MXP
0230001.VXSP Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG, ROHS COMPLAINT Littelfuse Inc 0230001.MXF1P vs 0230001.VXSP
0230001.DAT1OP Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230001.MXF1P vs 0230001.DAT1OP
Part Number Description Manufacturer Compare
0230001.DRT2P Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230001.MXF1P vs 0230001.DRT2P
0230001.MRT1EP Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230001.MXF1P vs 0230001.MRT1EP
0229001.MXSP Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLAINT Littelfuse Inc 0230001.MXF1P vs 0229001.MXSP
0230001.MXP Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG, ROHS COMPLIANT Littelfuse Inc 0230001.MXF1P vs 0230001.MXP
0229001.MXP Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0230001.MXF1P vs 0229001.MXP
0230001.ERT2SP Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230001.MXF1P vs 0230001.ERT2SP
0229001.VXP Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLAINT Littelfuse Inc 0230001.MXF1P vs 0229001.VXP
0230001.MXEP Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230001.MXF1P vs 0230001.MXEP
0230001.DRT4P Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230001.MXF1P vs 0230001.DRT4P
0230001.ERT1P Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230001.MXF1P vs 0230001.ERT1P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0230001.MXF1P by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0230001.MXF1P by Littelfuse Inc

  • Please alert me when 0230001.MXF1P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0230001.MXF1P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0230001.MXF1P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0230001.MXF1P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0230001.MXF1P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0230001.MXF1P by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: