Part Details for 0230.350DAT1P by Littelfuse Inc
Overview of 0230.350DAT1P by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3602-30C | Renesas Electronics Corporation | 10W Off-Line LED Driver for Dimmable Solid State Lighting, Single-Stage | |
5L35023-000NLGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator | |
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
Part Details for 0230.350DAT1P
0230.350DAT1P CAD Models
0230.350DAT1P Part Data Attributes
|
0230.350DAT1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0230.350DAT1P
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLAINT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | TIME LAG | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.35 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0230.350DAT1P
This table gives cross-reference parts and alternative options found for 0230.350DAT1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0230.350DAT1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0230.350HXSP | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.350DAT1P vs 0230.350HXSP |
0230.350MXOP | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.350DAT1P vs 0230.350MXOP |
0230.350MXF1P | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.350DAT1P vs 0230.350MXF1P |
0230.350MXF16OP | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.350DAT1P vs 0230.350MXF16OP |
0230.350ERT3SP | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.350DAT1P vs 0230.350ERT3SP |
0230.350VXSP | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.350DAT1P vs 0230.350VXSP |
0230.350ERT1SP | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.350DAT1P vs 0230.350ERT1SP |
0230.350P | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0230.350DAT1P vs 0230.350P |
0230.350MXP | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0230.350DAT1P vs 0230.350MXP |
0230.350HXP | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.350DAT1P vs 0230.350HXP |