Part Details for 022926-000 by TE Connectivity
Overview of 022926-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 022926-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
022926-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Termination - Bulk (Alt: 022926-000) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$2.7404 / $3.0940 | Buy Now |
DISTI #
RYCS03-06-R
|
Heilind Electronics | 022926-000 4-1190177-4 S03-06-R | Americas - 0 in Stock |
|
$3.2500 / $3.2985 | Buy Now |
|
Onlinecomponents.com | S03-06-R |
766 In Stock |
|
$2.7400 / $7.8600 | Buy Now |
DISTI #
RYCS03-06-R
|
Interstate Connecting Components | 022926-000 4-1190177-4 S03-06-R | 0 |
|
$3.2500 / $3.2985 | Buy Now |
DISTI #
000000000003582332
|
Sager | Solder Sleeves & Shield Tubing S03-06-R Min Qty: 1300 | 0 |
|
$1.9500 / $3.0900 | Buy Now |
DISTI #
022926-000
|
Avnet Abacus | (Alt: 022926-000) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | S03-06-R |
766 In Stock |
|
$2.7400 / $7.8600 | Buy Now |