Part Details for 02291339-000 by TE Connectivity
Results Overview of 02291339-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02291339-000 Information
02291339-000 by TE Connectivity is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 02291339-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X8960
|
Newark | Power Supply Psd 40-15 Assy |Te Connectivity Sensors 02291339-000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
02291339-000-ND
|
DigiKey | DUAL RAIL DC POWER SPPL +/-15VDC Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$892.9360 | Buy Now |
DISTI #
02291339-000
|
Avnet Americas | AC/DC Power Supply Dual-OUT 15/-15V 1A DIN Rail - Bulk (Alt: 02291339-000) Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$666.6458 / $791.0706 | Buy Now |
|
Future Electronics | POWER SUPPLY PSD 40-15 ASSY RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks Container: Box |
0 Box |
|
$744.8900 | Buy Now |
DISTI #
TSS02291339-000
|
Heilind Electronics | PSD 40-15 DUAL POWER SUPPLY, + | Americas - 0 in Stock |
|
$772.3008 / $869.7065 | Buy Now |
|
Onlinecomponents.com | POWER SUPPLY PSD 40-15 ASSY RoHS: Compliant | 0 |
|
$693.4900 / $1,266.3100 | Buy Now |
DISTI #
TSS02291339-000
|
Interstate Connecting Components | PSD 40-15 DUAL POWER SUPPLY, + | 0 |
|
$772.3008 / $869.7065 | Buy Now |
DISTI #
02291339-000
|
Richardson RFPD | POSITION SENSORS RoHS: Not Compliant Min Qty: 5 | 0 |
|
$687.5900 / $763.9900 | Buy Now |
DISTI #
000000000006094468
|
Sager | Industrial Motion & Position Sensors POWER SUPPLY PSD 40-15 ASSY Min Qty: 1 | 0 |
|
$794.5500 / $816.3200 | Buy Now |
DISTI #
02291339-000
|
Avnet Abacus | (Alt: 02291339-000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 02291339-000
02291339-000 CAD Models
02291339-000 Part Data Attributes
|
02291339-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02291339-000
TE Connectivity
Power Supply Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO |