Part Details for 02291279-000-CN by TE Connectivity
Overview of 02291279-000-CN by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02291279-000-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-02291279-000-CN-ND
|
DigiKey | CTS-420 1000 Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,297.0240 | Buy Now |
DISTI #
20011344-00
|
Avnet Americas | Linear Type Position Transmitter Sensor 1 Inch Stroke LVDT 10V to 36V - Bulk (Alt: 20011344-00) Min Qty: 5 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1,061.2385 / $1,374.3276 | Buy Now |
|
Onlinecomponents.com | CTS-420 1000 RoHS: Compliant | 0 |
|
$1,245.6600 / $2,334.6400 | Buy Now |
|
Master Electronics | CTS-420 1000 RoHS: Compliant | 0 |
|
$1,245.6600 / $2,334.6400 | Buy Now |
Part Details for 02291279-000-CN
02291279-000-CN CAD Models
02291279-000-CN Part Data Attributes
|
02291279-000-CN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02291279-000-CN
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Housing | STAINLESS STEEL | |
Linearity (%) | 1.5 % | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT |