Part Details for 0229.750MXP by Littelfuse Inc
Overview of 0229.750MXP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4RCD0229KB1ATG | Renesas Electronics Corporation | DDR4 Register Clock Driver (RCD) | |
70229-103LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 96 Positions. | |
70229-202LF | Amphenol Communications Solutions | 4 Row,96 Posn Signal Receptacle, Right Angle, Solder-to-Board |
Price & Stock for 0229.750MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9457
|
Newark | Cartridge Fuse, Time Delay, 0.75A, 250V, Blow Characteristic:Time Delay, Fuse Current:750Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:Slo-Blo 229 Series, Fuse Leads:Unleadedrohs Compliant: Yes |Littelfuse 0229.750MXP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 / $0.4010 | Buy Now |
DISTI #
0229.750MXP-ND
|
DigiKey | FUSE GLASS 750MA 250VAC 125VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
337 In Stock |
|
$0.3276 / $0.7600 | Buy Now |
DISTI #
576-0229.750MXP
|
Mouser Electronics | Cartridge Fuses 250V .75A Slo-Blo 2AG RoHS: Compliant | 774 |
|
$0.3750 / $0.7400 | Buy Now |
DISTI #
75559459
|
RS | FUSE 250V SB 2AG Pb-FREE .750A | Littelfuse 0229.750MXP Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.2490 | Buy Now |
|
Onlinecomponents.com | 229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 0.75 A, 250 VAC 125 VDC, RoHS RoHS: Compliant | 0 |
|
$1.2800 / $2.6800 | Buy Now |
DISTI #
0229.750MXP
|
TTI | Cartridge Fuses 250V .75A Slo-Blo 2AG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2710 / $0.2770 | Buy Now |
DISTI #
229.750P
|
TTI | Cartridge Fuses .750AMP 250V SLO BLO CARTRIDG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3720 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 750MA 250VAC 125VDC | 0 |
|
$0.6718 / $0.7726 | RFQ |
Part Details for 0229.750MXP
0229.750MXP CAD Models
0229.750MXP Part Data Attributes
|
0229.750MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0229.750MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | TIME LAG | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 3 s |
Alternate Parts for 0229.750MXP
This table gives cross-reference parts and alternative options found for 0229.750MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0229.750MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0229.750VXP | Littelfuse Inc | $2.4141 | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG, ROHS COMPLAINT | 0229.750MXP vs 0229.750VXP |
0229.750VXSP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG, ROHS COMPLAINT | 0229.750MXP vs 0229.750VXSP |
0229.750MXSP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG, ROHS COMPLAINT | 0229.750MXP vs 0229.750MXSP |