Part Details for 0229.750P by Littelfuse Inc
Overview of 0229.750P by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4RCD0229KB1ATG | Renesas Electronics Corporation | DDR4 Register Clock Driver (RCD) | |
70229-103LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 96 Positions. | |
70229-202LF | Amphenol Communications Solutions | 4 Row,96 Posn Signal Receptacle, Right Angle, Solder-to-Board |
Part Details for 0229.750P
0229.750P CAD Models
0229.750P Part Data Attributes
|
0229.750P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0229.750P
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | TIME LAG | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 0229.750P
This table gives cross-reference parts and alternative options found for 0229.750P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0229.750P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0229.750VXSP | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG, ROHS COMPLAINT | Littelfuse Inc | 0229.750P vs 0229.750VXSP |
0229.750HXSP | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0229.750P vs 0229.750HXSP |
0229.750MXSP | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG, ROHS COMPLAINT | Littelfuse Inc | 0229.750P vs 0229.750MXSP |
0229.750HXP | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG, ROHS COMPLAINT | Littelfuse Inc | 0229.750P vs 0229.750HXP |