Part Details for 0229-02990 (ALTERNATE: ”180 KIT, SIDE MOUNTING (PCX)”) by Hub City
Overview of 0229-02990 (ALTERNATE: ”180 KIT, SIDE MOUNTING (PCX)”) by Hub City
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31 | |
TPD4163F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Surface mount type / HSSOP31 |
Price & Stock for 0229-02990 (ALTERNATE: ”180 KIT, SIDE MOUNTING (PCX)”)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72440950
|
RS | Gearbox Accessory, 180 KIT, SIDE MOUNTING (PCX) | Hub City 0229-02990 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$161.3700 / $189.8400 | RFQ |