There are no models available for this part yet.
Overview of 02270-001 by Axis Communications
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-022706LF | Amphenol Communications Solutions | Bergstak 0.8mm connector, Receptacle assembly, 20 position, Tape & Reel without metal cap packaging. | |
68602-270HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 70 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 02270-001 by Axis Communications
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | TU1001-V MICROPHONE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |