There are no models available for this part yet.
Overview of 022528-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 022528-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-022528-000-ND
|
DigiKey | ALR-BF-208-277 Min Qty: 168 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$18.8727 | Buy Now | |
DISTI #
022528-000
|
Avnet Americas | - Bulk (Alt: 022528-000) RoHS: Not Compliant Min Qty: 168 Package Multiple: 168 Lead time: 0 Weeks, 5 Days Container: Bulk | 1104 Factory Stock |
|
$14.0515 | Buy Now | |
DISTI #
571-022528-000
|
Mouser Electronics | Photoelectric Sensors ALR-BF-208-277 RoHS: Compliant | 6 |
|
$18.8700 / $33.4900 | Buy Now | |
DISTI #
71719637
|
RS | ALR-BF-208-277 | TE Connectivity 022528-000 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7000 | RFQ | |
DISTI #
AMP022528-000
|
Heilind Electronics | ALR-BF-208-277 | Americas - 0 in Stock |
|
$23.2284 / $23.5751 | Buy Now | |
Onlinecomponents.com | ALR-BF-208-277 RoHS: Compliant |
859 In Stock |
|
$19.6100 / $56.2000 | Buy Now | ||
Onlinecomponents.com | ALR-BF-208-277 RoHS: Compliant |
840 Partner Stock 1104 Factory Stock |
|
$12.5900 / $15.5600 | Buy Now | ||
DISTI #
76436877
|
Verical | Street Lighting Photo Controls RoHS: Compliant Min Qty: 168 Package Multiple: 168 | Americas - 1008 |
|
$22.5647 | Buy Now | |
DISTI #
71282200
|
Verical | Street Lighting Photo Controls RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 840 |
|
$12.4200 / $18.0900 | Buy Now | |
DISTI #
84350438
|
Verical | Street Lighting Photo Controls RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 840 |
|
$18.2500 / $24.6200 | Buy Now |
CAD Models for 022528-000 by TE Connectivity
Part Data Attributes for 022528-000 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|