Part Details for 022520A050 by Essentra Components
Overview of 022520A050 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 022520A050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8414-ND
|
DigiKey | 82 SLOTTED CSK SCREW 1/4-20 THRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.0723 / $0.1500 | Buy Now |
DISTI #
144-022520A050
|
Mouser Electronics | Screws & Fasteners 82 Slotted CSK Screw, 1/4-20 Thread, 1/2 Lg RoHS: Compliant | 388 |
|
$0.0590 / $0.1600 | Buy Now |
DISTI #
72022262
|
RS | 82 Slotted CSK Screw, 1/4-20 Thread, 1/2 Lg | Essentra Components 022520A050 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1340 / $0.1490 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0476 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Flat Machine Screw - Thread Size 1/4-20 - Overall Length 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.0384 / $0.0732 | Buy Now |