Part Details for 0225.500HXP (ALTERNATE: 225.5P) by Littelfuse Inc
Overview of 0225.500HXP (ALTERNATE: 225.5P) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0225.500HXP (ALTERNATE: 225.5P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70184184
|
RS | Fuse Cylinder Fast Acting 0.5A Sz 2AG Supplemental Dims 0.177x0.57" Glass 250VAC | Littelfuse 0225.500HXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 130 |
|
$0.6500 / $0.8100 | Buy Now |