Part Details for 0224002.HXW by Littelfuse Inc
Overview of 0224002.HXW by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0224002.HXW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 2A, 250VAC, 125VDC, 100A (IR), THROUGH HOLE, 2AG | 100 |
|
$0.4900 / $1.0500 | Buy Now |