Part Details for 0224002.DRT3P by Littelfuse Inc
Results Overview of 0224002.DRT3P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0224002.DRT3P Information
0224002.DRT3P by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0224002.DRT3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0224002.DRT3P-ND
|
DigiKey | FUSE GLASS 2A 250VAC 125VDC 2AG Min Qty: 1500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5332 | Buy Now |
DISTI #
576-0224002.DRT3P
|
Mouser Electronics | Cartridge Fuses 250V 2A Fast Acting RoHS: Compliant | 0 |
|
$0.5080 | Order Now |
DISTI #
75569655
|
RS | FUSE 250V FA PT 2AG Pb-FREE 2A | Littelfuse 0224002.DRT3P Min Qty: 1500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.4900 | Buy Now |
DISTI #
000000000007260310
|
Sager | FUSE 250V FA PT 2AG PB-FREE 2A Min Qty: 1500 | 0 |
|
$0.5802 / $0.6082 | Buy Now |
Part Details for 0224002.DRT3P
0224002.DRT3P CAD Models
0224002.DRT3P Part Data Attributes
|
0224002.DRT3P
Littelfuse Inc
Buy Now
|
Compare Parts:
0224002.DRT3P
Littelfuse Inc
Select a part to compare: |
Samacsys Manufacturer | LITTELFUSE |