Part Details for 0224.375DRT1P by Littelfuse Inc
Overview of 0224.375DRT1P by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0224.375DRT1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0224.375DRT1P-ND
|
DigiKey | FUSE GLASS 375MA 250VAC 125VDC Min Qty: 1500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0747 | Buy Now |
DISTI #
576-0224.375DRT1P
|
Mouser Electronics | Cartridge Fuses 250V .375A Fast Acting RoHS: Compliant | 0 |
|
$2.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$2.0600 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 375MA 250VAC 125VDC | 0 |
|
$0.6776 / $0.7792 | RFQ |
Part Details for 0224.375DRT1P
0224.375DRT1P CAD Models
0224.375DRT1P Part Data Attributes
|
0224.375DRT1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0224.375DRT1P
Littelfuse Inc
Electric Fuse, Fast Blow, 0.375A, 35A (IR), 2AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 14.48 mm | |
Body Length or Diameter | 14.48 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.375 A | |
Reference Standard | CE, CSA, UL | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0224.375DRT1P
This table gives cross-reference parts and alternative options found for 0224.375DRT1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0224.375DRT1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
224.375MXP | Electric Fuse, Fast Blow, 0.38A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0224.375DRT1P vs 224.375MXP |
224.375 | Electric Fuse, Fast Blow, 0.375A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | 0224.375DRT1P vs 224.375 |
0224.375MXP | Electric Fuse, Fast Blow, 0.375A, 250VAC, 250VDC, 35A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0224.375DRT1P vs 0224.375MXP |
224.375DRT1P | Electric Fuse, Fast Blow, 0.38A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0224.375DRT1P vs 224.375DRT1P |