Part Details for 02225000 by Phoenix Mecano
Overview of 02225000 by Phoenix Mecano
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02225000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
883-02225000
|
Mouser Electronics | Enclosures for Industrial Automation ENCLOSURE, EUROMAS, 82 X 80 X 85MM, ABS, PC, RAL 7035 RoHS: Compliant | 0 |
|
$24.7300 / $31.6100 | Order Now |
DISTI #
75546897
|
RS | Enclosure, Euromas, PC, 82 X 80 X 85mm, ABS, RAL 7035 | Phoenix Mecano 02225000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0000 | RFQ |
|
Onlinecomponents.com | Polycarbonate enclosure 82 x 80 x 85 mm RoHS: Compliant | 0 |
|
$22.1500 / $31.0900 | Buy Now |