Part Details for 0220NS05DTFB by Stetron International Inc
Overview of 0220NS05DTFB by Stetron International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0220NS05DTFB
0220NS05DTFB CAD Models
0220NS05DTFB Part Data Attributes
|
0220NS05DTFB
Stetron International Inc
Buy Now
Datasheet
|
Compare Parts:
0220NS05DTFB
Stetron International Inc
RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STETRON INTERNATIONAL INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 9 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 180 V |
Alternate Parts for 0220NS05DTFB
This table gives cross-reference parts and alternative options found for 0220NS05DTFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0220NS05DTFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF05P10221JD5 | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | Kyocera AVX Components | 0220NS05DTFB vs VF05P10221JD5 |
SV1140S5A | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | 0220NS05DTFB vs SV1140S5A |
VF05P10221KDC | Varistor, 180V, 9J, Through Hole Mount | Kyocera AVX Components | 0220NS05DTFB vs VF05P10221KDC |
0220NS05D | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | Stetron International Inc | 0220NS05DTFB vs 0220NS05D |
ERZVH5V221 | Varistor, 180V, 9J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 0220NS05DTFB vs ERZVH5V221 |
SV1140S5B | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | 0220NS05DTFB vs SV1140S5B |
ERZV05V221 | Varistor, 180V, 9J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 0220NS05DTFB vs ERZV05V221 |
0220NS05DAS | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | Stetron International Inc | 0220NS05DTFB vs 0220NS05DAS |
VF05P10221JD7 | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | Kyocera AVX Components | 0220NS05DTFB vs VF05P10221JD7 |
F74485-000 | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 0220NS05DTFB vs F74485-000 |