There are no models available for this part yet.
Overview of 02208-001 by Axis
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68402-208LF | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 8 Position, 2.54mm (0.100in) Pitch. | |
10022089-101 | Amphenol Communications Solutions | Right Angle Female HSG Hybrid 12mm Press Peg | |
68602-208HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 8 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 02208-001 by Axis
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Neutron USA | 30 W MIDSPAN AC/DC | 0 |
|
$159.9900 | Buy Now |