Part Details for 02200040ERT1P by Littelfuse Inc
Overview of 02200040ERT1P by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 02200040ERT1P
02200040ERT1P CAD Models
02200040ERT1P Part Data Attributes
|
02200040ERT1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02200040ERT1P
Littelfuse Inc
Electric Fuse, 0.5A, 35A (IR), Supplemental, 2AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 02200040ERT1P
This table gives cross-reference parts and alternative options found for 02200040ERT1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02200040ERT1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02200036DAT1P | Electric Fuse, 0.5A, 35A (IR), Supplemental, 2AG, | Littelfuse Inc | 02200040ERT1P vs 02200036DAT1P |
02200036ERT1P | Electric Fuse, 0.5A, 35A (IR), Supplemental, 2AG, | Littelfuse Inc | 02200040ERT1P vs 02200036ERT1P |
02200060DRT2P | Electric Fuse, 0.5A, 35A (IR), Supplemental, 2AG, | Littelfuse Inc | 02200040ERT1P vs 02200060DRT2P |
02200060DRT1P | Electric Fuse, 0.5A, 35A (IR), Supplemental, 2AG, | Littelfuse Inc | 02200040ERT1P vs 02200060DRT1P |
02200060MRT1P | Electric Fuse, 0.5A, 35A (IR), Supplemental, 2AG, | Littelfuse Inc | 02200040ERT1P vs 02200060MRT1P |
02200060ERT1P | Electric Fuse, 0.5A, 35A (IR), Supplemental, 2AG, | Littelfuse Inc | 02200040ERT1P vs 02200060ERT1P |
02200040MRT1P | Electric Fuse, 0.5A, 35A (IR), Supplemental, 2AG, | Littelfuse Inc | 02200040ERT1P vs 02200040MRT1P |
02200060MXSLP | Electric Fuse, 0.5A, 35A (IR), Supplemental, 2AG, | Littelfuse Inc | 02200040ERT1P vs 02200060MXSLP |
02200040DRT3P | Electric Fuse, 0.5A, 35A (IR), Supplemental, 2AG, | Littelfuse Inc | 02200040ERT1P vs 02200040DRT3P |