Part Details for 02200019MXP by Littelfuse Inc
Overview of 02200019MXP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02200019MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3246
|
Newark | Fuse 350V Fa Pt 2Ag Pb-Free 3A/ Bulk |Littelfuse 02200019MXP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4710 / $0.5110 | Buy Now |
DISTI #
02200019MXP-ND
|
DigiKey | FUSE GLASS 3A 350VAC 2AG Min Qty: 1000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4889 | Buy Now |
DISTI #
576-02200019MXP
|
Mouser Electronics | Cartridge Fuses 350V 3A Slo-Blo RoHS: Compliant | 880 |
|
$0.4770 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.4340 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 3A 350VAC 2AG | 0 |
|
$0.8650 / $0.9948 | RFQ |
Part Details for 02200019MXP
02200019MXP CAD Models
02200019MXP Part Data Attributes
|
02200019MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02200019MXP
Littelfuse Inc
Electric Fuse, 3A, 350VAC, 100A (IR), Supplemental, Through Hole, 2AG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 1 s |
Alternate Parts for 02200019MXP
This table gives cross-reference parts and alternative options found for 02200019MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02200019MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0447003.ZR | Electric Fuse, Fast Blow, 3A, 350VAC, 100A (IR), Through Hole | Littelfuse Inc | 02200019MXP vs 0447003.ZR |
220007P | Electric Fuse, Fast Blow, 3A, 350VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 02200019MXP vs 220007P |
220007 | Electric Fuse, Fast Blow, 3A, 350VAC, 100A (IR), Through Hole, | Littelfuse Inc | 02200019MXP vs 220007 |
0209003MXEP | Electric Fuse, Time Lag Blow, 3A, 350VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 02200019MXP vs 0209003MXEP |