Part Details for 02200003DRT1P by Littelfuse Inc
Overview of 02200003DRT1P by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02200003DRT1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-02200003DRT1P
|
Mouser Electronics | Cartridge Fuses 250V 3.15A Slo-Blo RoHS: Compliant | 0 |
|
$0.4750 / $0.4920 | Order Now |
Part Details for 02200003DRT1P
02200003DRT1P CAD Models
02200003DRT1P Part Data Attributes
|
02200003DRT1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02200003DRT1P
Littelfuse Inc
Electric Fuse, 0.35A, 35A (IR), Supplemental, 2AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.35 A | |
Reference Standard | CE, CSA, UL | |
Terminal Finish | TIN |
Alternate Parts for 02200003DRT1P
This table gives cross-reference parts and alternative options found for 02200003DRT1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02200003DRT1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02200029DRT3P | Electric Fuse, 0.35A, 35A (IR), Supplemental, 2AG, | Littelfuse Inc | 02200003DRT1P vs 02200029DRT3P |
02200011MXSLP | Electric Fuse, 0.35A, 35A (IR), Supplemental, 2AG, | Littelfuse Inc | 02200003DRT1P vs 02200011MXSLP |
02200029DRT1P | Electric Fuse, 0.35A, 35A (IR), Supplemental, 2AG, | Littelfuse Inc | 02200003DRT1P vs 02200029DRT1P |
02200029DAT1P | Electric Fuse, 0.35A, 35A (IR), Supplemental, 2AG, | Littelfuse Inc | 02200003DRT1P vs 02200029DAT1P |
02200029ERT1P | Electric Fuse, 0.35A, 35A (IR), Supplemental, 2AG, | Littelfuse Inc | 02200003DRT1P vs 02200029ERT1P |
02200003MXSLP | Electric Fuse, 0.35A, 35A (IR), Supplemental, 2AG, | Littelfuse Inc | 02200003DRT1P vs 02200003MXSLP |
02200011ERT1P | Electric Fuse, 0.35A, 35A (IR), Supplemental, 2AG, | Littelfuse Inc | 02200003DRT1P vs 02200011ERT1P |
02200029MRT1P | Electric Fuse, 0.35A, 35A (IR), Supplemental, 2AG, | Littelfuse Inc | 02200003DRT1P vs 02200029MRT1P |
02200011DAT1P | Electric Fuse, 0.35A, 35A (IR), Supplemental, 2AG, | Littelfuse Inc | 02200003DRT1P vs 02200011DAT1P |
02200004DAT1P | Electric Fuse, 0.35A, 35A (IR), Supplemental, 2AG, | Littelfuse Inc | 02200003DRT1P vs 02200004DAT1P |