Part Details for 022-41-6027 by Molex
Overview of 022-41-6027 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6060-272MEC | Coilcraft Inc | General Purpose Inductor, | |
MSD1260-273MLD | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1260-273MLD | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Part Details for 022-41-6027
022-41-6027 CAD Models
022-41-6027 Part Data Attributes
|
022-41-6027
Molex
Buy Now
Datasheet
|
Compare Parts:
022-41-6027
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 022-41-6027
This table gives cross-reference parts and alternative options found for 022-41-6027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 022-41-6027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-173123-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 022-41-6027 vs 6-173123-2 |
26-32-1029 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 022-41-6027 vs 26-32-1029 |
0014562029 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 022-41-6027 vs 0014562029 |
167341-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 022-41-6027 vs 167341-2 |
A-7674-C2J502A | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 022-41-6027 vs A-7674-C2J502A |
3-641308-2 | CONNECTOR, 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 022-41-6027 vs 3-641308-2 |
14-56-1020 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 022-41-6027 vs 14-56-1020 |
644313-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 022-41-6027 vs 644313-2 |
3-641233-2 | CONNECTOR, 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 022-41-6027 vs 3-641233-2 |
70400-0666 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, LEAD FREE | Molex | 022-41-6027 vs 70400-0666 |