Part Details for 022-16-2067 by Molex
Overview of 022-16-2067 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8656452067LF | Amphenol Communications Solutions | 8656452067LF-DSUB CRIMP CONTACT PIN | |
G55H2067DHR | Amphenol Communications Solutions | Crimp type - Header Receptacle - G55 Series,Socket Housing,Crimping type,2.54mm Pitch,2x3Pin,NY66 | |
10159392-067RDMLF | Amphenol Communications Solutions | M.2 5.5H Standard M Key |
Part Details for 022-16-2067
022-16-2067 CAD Models
022-16-2067 Part Data Attributes
|
022-16-2067
Molex
Buy Now
Datasheet
|
Compare Parts:
022-16-2067
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 022-16-2067
This table gives cross-reference parts and alternative options found for 022-16-2067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 022-16-2067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51767-30600000A0 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 022-16-2067 vs 51767-30600000A0 |
95287-306 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 022-16-2067 vs 95287-306 |
95287-406H | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 022-16-2067 vs 95287-406H |
90148-4206 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Molex | 022-16-2067 vs 90148-4206 |
75236-045 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 022-16-2067 vs 75236-045 |
95287-306H | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 022-16-2067 vs 95287-306H |
022-16-2060 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Molex | 022-16-2067 vs 022-16-2060 |
51767-30600000B0 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 022-16-2067 vs 51767-30600000B0 |
022-16-3068 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Molex | 022-16-2067 vs 022-16-3068 |
8614-10-6-1-YO-2 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 022-16-2067 vs 8614-10-6-1-YO-2 |