021901.6A
Littelfuse Inc
Description: Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 150A (IR), Inline/holder

Overview of 021901.6A by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 021901.6A by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 021901.6A by Littelfuse Inc

021901.6A
Littelfuse Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
Blow Characteristic
TIME LAG
Body Height
20 mm
Body Length or Diameter
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
44 J
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
150 A
Rated Current
1.6 A
Rated Voltage(AC)
250 V
Reference Standard
BSI; CCC; CSA; IEC; KTL; METI; PSE; SEMKO; UL; VDE
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. 021901.6A
    Littelfuse Inc
    Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 150A (IR), Inline/holder
    VS

Alternate Parts for 021901.6A

This table gives cross-reference parts and alternative options found for 021901.6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021901.6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
021901.6XAP Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 150A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 021901.6A vs 021901.6XAP
021901.6XA Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 150A (IR), Inline/holder Littelfuse Inc 021901.6A vs 021901.6XA
021901.6MXAP Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 150A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT Littelfuse Inc 021901.6A vs 021901.6MXAP
Part Number Description Manufacturer Compare
021901.6XA Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 150A (IR), Inline/holder Littelfuse Inc 021901.6A vs 021901.6XA
021901.6MXAP Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 150A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT Littelfuse Inc 021901.6A vs 021901.6MXAP
021901.6XAP Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 150A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 021901.6A vs 021901.6XAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 021901.6A by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 021901.6A by Littelfuse Inc

  • Please alert me when 021901.6A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 021901.6A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 021901.6A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 021901.6A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 021901.6A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 021901.6A by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: