Part Details for 0219002.XAP by Littelfuse Inc
Results Overview of 0219002.XAP by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0219002.XAP Information
0219002.XAP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0219002.XAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0219002.XAP
|
TTI | Cartridge Fuses 2A 250V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4790 / $0.4980 | Buy Now |
Part Details for 0219002.XAP
0219002.XAP CAD Models
0219002.XAP Part Data Attributes
|
0219002.XAP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0219002.XAP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2A, 250VAC, 150A (IR), Inline/holder, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 92 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 150 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CSA; IEC; PSE; SEMKO; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 0219002.XAP
This table gives cross-reference parts and alternative options found for 0219002.XAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0219002.XAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0219002 | Littelfuse Inc | Check for Price | Fuse | 0219002.XAP vs 0219002 |
0219002.MXAP | Littelfuse Inc | $0.7056 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 150A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | 0219002.XAP vs 0219002.MXAP |
5ET2 | Bel Fuse | Check for Price | Fuse | 0219002.XAP vs 5ET2 |