Part Details for 0219.040MXAEP by Littelfuse Inc
Overview of 0219.040MXAEP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0219.040MXAEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3885
|
Newark | Fuse 250V 5X20 Pt T Ebc Rohs 40Ma/ Bulk |Littelfuse 0219.040MXAEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.3000 | Buy Now |
DISTI #
0219.040MXAEP-ND
|
DigiKey | FUSE GLASS 40MA 250VAC 5X20MM Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2270 | Buy Now |
DISTI #
576-0219.040MXAEP
|
Mouser Electronics | Cartridge Fuses 250V .040A 5X20 PT T EBC RoHS: Compliant | 0 |
|
$2.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$2.0900 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 40MA 250VAC 5X20MM | 0 |
|
$0.8675 / $0.9976 | RFQ |
Part Details for 0219.040MXAEP
0219.040MXAEP CAD Models
0219.040MXAEP Part Data Attributes:
|
0219.040MXAEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0219.040MXAEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 150A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 150 A | |
Rated Current | 0.04 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; SEMKO; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 0219.040MXAEP
This table gives cross-reference parts and alternative options found for 0219.040MXAEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0219.040MXAEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0219.040MXAP | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 150A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0219.040MXAEP vs 0219.040MXAP |