Part Details for 021806.3VXP by Littelfuse Inc
Overview of 021806.3VXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021806.3VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T5715
|
Newark | Fuse 5X20Mm V Pack (P)/ Bulk Rohs Compliant: Yes |Littelfuse 021806.3VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $5.7400 | Buy Now |
DISTI #
021806.3VXP-ND
|
DigiKey | FUSE GLASS 6.3A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5 In Stock |
|
$2.6964 / $5.6900 | Buy Now |
DISTI #
576-021806.3VXP
|
Mouser Electronics | Cartridge Fuses 250V 5X20mm (P) 6.3AMP RoHS: Compliant | 52 |
|
$3.0800 / $6.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4900 / $3.7800 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 6.3A 250VAC 5X20MM | 0 |
|
$9.6032 / $10.5635 | RFQ |
Part Details for 021806.3VXP
021806.3VXP CAD Models
021806.3VXP Part Data Attributes:
|
021806.3VXP
Littelfuse Inc
Buy Now
|
Compare Parts:
021806.3VXP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |