Part Details for 0218008.MXP by Littelfuse Inc
Overview of 0218008.MXP by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0218008.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9385
|
Newark | Cartridge Fuse, Time Delay, 8A, 250V, Blow Characteristic:Time Delay, Fuse Current:8A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:218 Series, Breaking Capacity Current Ac:80A Rohs Compliant: Yes |Littelfuse 0218008.MXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 899 |
|
$0.7570 / $1.9000 | Buy Now |
DISTI #
F4643-ND
|
DigiKey | FUSE GLASS 8A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
550 In Stock |
|
$0.7358 / $1.6900 | Buy Now |
DISTI #
576-0218008.MXP
|
Mouser Electronics | Cartridge Fuses 250V 8A Time Lag (Slo-Blo) RoHS: Compliant | 183 |
|
$0.8410 / $1.6100 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250 V 8 A Ø 5.5 x 21.5 mm Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 3250Bulk |
|
$0.3100 / $0.3500 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250 V 8 A Ø 5.5 x 21.5 mm Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.3550 / $0.3850 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9200 / $4.0300 | Buy Now | |
|
Bristol Electronics | Min Qty: 6 | 1470 |
|
$0.2415 / $0.8625 | Buy Now |
|
Quest Components | FUSE,8A,250V,SLOW BLOW,5X20MM,GLASS,LEAD FREE | 3152 |
|
$0.2440 / $0.6100 | Buy Now |
|
Quest Components | FUSE,8A,250V,SLOW BLOW,5X20MM,GLASS,LEAD FREE | 1176 |
|
$0.2990 / $1.1500 | Buy Now |
DISTI #
0218008.MXP
|
TME | Fuse: fuse, time-lag, 8A, 250VAC, cylindrical,glass, 5x20mm, brass Min Qty: 1000 | 1000 |
|
$0.0890 | Buy Now |
Part Details for 0218008.MXP
0218008.MXP CAD Models
0218008.MXP Part Data Attributes:
|
0218008.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218008.MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 8A, 250VAC, 80A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 341 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 80 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0218008.MXP
This table gives cross-reference parts and alternative options found for 0218008.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218008.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0218008.MXGP | Electric Fuse, Time Lag Blow, 8A, 250VAC, 80A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218008.MXP vs 0218008.MXGP |
0218008.HXP | Electric Fuse, Time Lag Blow, 8A, 250VAC, 80A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218008.MXP vs 0218008.HXP |