There are no models available for this part yet.
Overview of 0218005.MXBP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0218005.MXBP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81R0395
|
Newark | Fuse 5X20 C/Code T Lbc 5A/250V (P)/ Bulk |Littelfuse 0218005.MXBP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5810 / $0.6300 | Buy Now | |
DISTI #
0218005.MXBP-ND
|
DigiKey | FUSE GLASS 5A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6029 | Buy Now | |
DISTI #
576-0218005.MXBP
|
Mouser Electronics | Cartridge Fuses 5x20 C/CODE T LBC RoHS: Compliant | 721 |
|
$0.5890 / $1.2100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.5350 | Buy Now | ||
Ozdisan Elektronik | FUSE GLASS 5A 250VAC 5X20MM | 0 |
|
$0.2340 / $0.2691 | RFQ | ||
DISTI #
0218005.MXBP
|
Relay Specialties | Cylindrical Fuse Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 0218005.MXBP by Littelfuse Inc
Part Data Attributes for 0218005.MXBP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
111 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
5 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
END CAP
|
Alternate Parts for 0218005.MXBP
This table gives cross-reference parts and alternative options found for 0218005.MXBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218005.MXBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0218005.MXP | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218005.MXBP vs 0218005.MXP |