There are no models available for this part yet.
Overview of 0218.400MRET1P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70218SEHVX | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers | |
ISL70218SRHX/SAMPLE | Renesas Electronics Corporation | Rad Hard Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers, , /Die Waffle Pack |
Price & Stock for 0218.400MRET1P by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
576-0218.400MRET1P
|
Mouser Electronics | Cartridge Fuses 250V 400mA PT TL PT RoHS: Compliant | 0 |
|
$0.9350 / $0.9520 | Order Now |
CAD Models for 0218.400MRET1P by Littelfuse Inc
Part Data Attributes for 0218.400MRET1P by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
22.5 mm
|
Body Length or Diameter
|
5.8 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
1 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.4 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CCC; CE; CSA; IEC; KC; SEMKO; SEV; UL; VDE
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 0218.400MRET1P
This table gives cross-reference parts and alternative options found for 0218.400MRET1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218.400MRET1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0218.400HXEP | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0218.400MRET1P vs 0218.400HXEP |
0218.400MXBP | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.400MRET1P vs 0218.400MXBP |
0218.400MXGP | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.400MRET1P vs 0218.400MXGP |