Part Details for 0218.200VXP by Littelfuse Inc
Overview of 0218.200VXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0218.200VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5221
|
Newark | Fuse 5X20Mm V Pack (P)/ Bulk |Littelfuse 0218.200VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $6.8100 | Buy Now |
DISTI #
0218.200VXP-ND
|
DigiKey | FUSE GLASS 200MA 250VAC 5X20MM Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4320 | Buy Now |
DISTI #
576-0218.200VXP
|
Mouser Electronics | Cartridge Fuses 250V 5X20mm (P) 0.2AMP RoHS: Compliant | 0 |
|
$5.3600 / $8.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$3.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.5500 / $5.4000 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 200MA 250VAC 5X20MM | 0 |
|
$13.8138 / $14.7808 | RFQ |
Part Details for 0218.200VXP
0218.200VXP CAD Models
0218.200VXP Part Data Attributes:
|
0218.200VXP
Littelfuse Inc
Buy Now
|
Compare Parts:
0218.200VXP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |