Part Details for 0218.125HXP by Littelfuse Inc
Results Overview of 0218.125HXP by Littelfuse Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0218.125HXP Information
0218.125HXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0218.125HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8038
|
Newark | Cartridge Fuse, Time Delay, 0.125A, 250V, Blow Characteristic:Time Delay, Fuse Current:125Ma, Vol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 201 |
|
$0.7060 / $1.6900 | Buy Now |
DISTI #
F2410-ND
|
DigiKey | FUSE GLASS 125MA 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1142 In Stock |
|
$0.7202 / $1.7600 | Buy Now |
DISTI #
576-0218.125HXP
|
Mouser Electronics | Cartridge Fuses 250V .125A Time Lag (Slo-Blo) RoHS: Compliant | 2520 |
|
$0.7680 / $1.7100 | Buy Now |
DISTI #
V36:1790_06403069
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2445 | Americas - 600 |
|
$0.5428 / $1.2976 | Buy Now |
DISTI #
70184312
|
RS | Fuse Cylinder Slow Blow/Time Lag 0.125 A Supplemental Dims 5.2x20 mm Glass Axial | Littelfuse 0218.1... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 |
|
$1.5500 / $1.9400 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250 V 0.125 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bag |
800 Bag |
|
$0.3400 / $0.3700 | Buy Now |
|
Future Electronics | 218 Series Time Lag 250 V 0.125 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bag |
700 Bag |
|
$0.3400 / $0.3700 | Buy Now |
|
Bisco Industries | 9 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $1.5800 | Buy Now |
DISTI #
87056036
|
Verical | Fuse Cartridge Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO... more RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2445 | Americas - 600 |
|
$0.5428 / $1.2976 | Buy Now |
Part Details for 0218.125HXP
0218.125HXP CAD Models
0218.125HXP Part Data Attributes
|
0218.125HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218.125HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 0218.125HXP
This table gives cross-reference parts and alternative options found for 0218.125HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218.125HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0218.125TXP | Littelfuse Inc | $6.1817 | Electric Fuse, Time Lag Blow, 0.125A, 35A (IR), Supplemental, 5x20mm, | 0218.125HXP vs 0218.125TXP |