Part Details for 0218.063MXGP by Littelfuse Inc
Overview of 0218.063MXGP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70218SEHVX | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers | |
ISL70218SRHX/SAMPLE | Renesas Electronics Corporation | Rad Hard Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers, , /Die Waffle Pack | |
950218AFLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ For P4™ |
Price & Stock for 0218.063MXGP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2021
|
Newark | Fuse 5X20 Cc Pgt T Lbc 63Ma/250V (P)/ Bulk |Littelfuse 0218.063MXGP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 | Buy Now |
DISTI #
0218.063MXGP-ND
|
DigiKey | FUSE GLASS 63MA 250VAC 5X20MM Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9765 | Buy Now |
DISTI #
576-0218.063MXGP
|
Mouser Electronics | Cartridge Fuses 250V 63mA CC PGT T LBC RoHS: Compliant | 0 |
|
$5.2200 | Order Now |
DISTI #
75559169
|
RS | FUSE 5x20 CC PGT T LBC 63mA/250V (P) | Littelfuse 0218.063MXGP Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$4.7400 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 63MA 250VAC 5X20MM | 0 |
|
$9.1635 / $10.0799 | RFQ |
Part Details for 0218.063MXGP
0218.063MXGP CAD Models
0218.063MXGP Part Data Attributes
|
0218.063MXGP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218.063MXGP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.063 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP |
Alternate Parts for 0218.063MXGP
This table gives cross-reference parts and alternative options found for 0218.063MXGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218.063MXGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0218.063HXP | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.063MXGP vs 0218.063HXP |
0218.063MXBP | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.063MXGP vs 0218.063MXBP |