There are no models available for this part yet.
Overview of 0218.050MXEP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70218SEHVX | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers | |
ISL70218SRHX/SAMPLE | Renesas Electronics Corporation | Rad Hard Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers, , /Die Waffle Pack |
Price & Stock for 0218.050MXEP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26K8029
|
Newark | Cartridge Fuse, Time Delay, 0.05A, 250V, Blow Characteristic:Time Delay, Fuse Current:50Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:218 Series, Body Material:Glass Rohs Compliant: Yes |Littelfuse 0218.050MXEP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.7300 | Buy Now | |
DISTI #
0218.050MXEP-ND
|
DigiKey | FUSE GLASS 50MA 250VAC 5X20MM Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7098 | Buy Now | |
DISTI #
576-0218.050MXEP
|
Mouser Electronics | Cartridge Fuses 250V .05A Time Lag (Slo-Blo) RoHS: Compliant | 0 |
|
$1.7300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$1.3800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9800 / $13.6300 | Buy Now | ||
DISTI #
FUSE11374
|
Rutronik | 0,05A 250V slow 5x20 glass Axial RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4422 / $0.4817 | Buy Now | |
Ozdisan Elektronik | FUSE GLASS 50MA 250VAC 5X20MM | 0 |
|
$0.8786 / $1.0104 | RFQ | ||
DISTI #
0218.050MXEP
|
Relay Specialties | Cylindrical Fuse Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 0218.050MXEP by Littelfuse Inc
Part Data Attributes for 0218.050MXEP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
21.5 mm
|
Body Length or Diameter
|
5.6 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.05 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CCC; CE; CSA; KC; SEMKO; UL; VDE
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
0.01 s
|
Alternate Parts for 0218.050MXEP
This table gives cross-reference parts and alternative options found for 0218.050MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218.050MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0218.050MRET1P | Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.050MXEP vs 0218.050MRET1P |