Part Details for 0218.032MXEP by Littelfuse Inc
Overview of 0218.032MXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70218SEHVX | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers | |
ISL70218SRHX/SAMPLE | Renesas Electronics Corporation | Rad Hard Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers, , /Die Waffle Pack |
Price & Stock for 0218.032MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8025
|
Newark | Cartridge Fuse, Time Delay, 0.032A, 250V, Blow Characteristic:Time Delay, Fuse Current:32Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:218 Series, Body Material:Glass Rohs Compliant: Yes |Littelfuse 0218.032MXEP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.7300 | Buy Now |
DISTI #
0218.032MXEP-ND
|
DigiKey | FUSE GLASS 32MA 250VAC 5X20MM Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5528 | Buy Now |
DISTI #
576-0218.032MXEP
|
Mouser Electronics | Cartridge Fuses 250V .032A Time Lag (Slo-Blo) RoHS: Compliant | 0 |
|
$1.7300 / $3.3000 | Order Now |
|
Future Electronics | 218 Series Time Lag 250 V 32 mA Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$1.5000 / $1.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5600 / $9.7600 | Buy Now |
DISTI #
0218.032MXEP
|
TTI | Cartridge Fuses 250V .032A Time Lag (Slo-Blo) RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.5100 / $1.6100 | Buy Now |
Part Details for 0218.032MXEP
0218.032MXEP CAD Models
0218.032MXEP Part Data Attributes
|
0218.032MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218.032MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.032A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.032 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; KC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 0218.032MXEP
This table gives cross-reference parts and alternative options found for 0218.032MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218.032MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0218.032HXEP | Electric Fuse, Time Lag Blow, 0.032A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0218.032MXEP vs 0218.032HXEP |