Part Details for 0217315MXP by Littelfuse Inc
Overview of 0217315MXP by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0217315MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 5X20 MM, FAST-ACTING CARTRIDGE FUSE Electric Fuse, Very Fast Blow, 3.15A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm RoHS: Compliant |
|
|
RFQ |